SMS49L3C2H40E@FREQ
MMD
Description: Parallel - 3Rd Overtone Quartz Crystal, 28.1MHz Min, 60MHz Max

Overview of SMS49L3C2H40E@FREQ by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for SMS49L3C2H40E@FREQ by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMS49L3C2H40E@FREQ by MMD

SMS49L3C2H40E@FREQ
MMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
60 MHz
Operating Frequency-Min
28.1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.4XB4.65XH4 (mm)
Surface Mount
YES
Want to compare parts?
  1. SMS49L3C2H40E@FREQ
    MMD
    Parallel - 3Rd Overtone Quartz Crystal, 28.1MHz Min, 60MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS49L3C2H40E@FREQ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS49L3C2H40E@FREQ by MMD

Select Manufacturer
Which Manufacturer of SMS49L3C2H40E@FREQ would you like to use for your alert(s)?
  • Please alert me when SMS49L3C2H40E@FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS49L3C2H40E@FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS49L3C2H40E@FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS49L3C2H40E@FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS49L3C2H40E@FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS49L3C2H40E@FREQ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: