Part Details for SMS7621-005LF by Skyworks Solutions Inc
Results Overview of SMS7621-005LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS7621-005LF Information
SMS7621-005LF by Skyworks Solutions Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
| 68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
| 66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Price & Stock for SMS7621-005LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1927 |
|
RFQ | ||
|
DISTI #
SMS7621-005LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: SMS7621-005LF by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMS7621-005LF
SMS7621-005LF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMS7621-005LF Part Data Attributes
|
|
SMS7621-005LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7621-005LF
Skyworks Solutions Inc
Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Additional Feature | Low Noise | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Capacitance-Max | 0.25 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Mixer Diode | |
| Forward Voltage-Max (VF) | 0.32 V | |
| Frequency Band | X Band | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.075 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 2 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Type of Schottky Barrier | Low Barrier |
Alternate Parts for SMS7621-005LF
This table gives cross-reference parts and alternative options found for SMS7621-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7621-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMS-2812T32G | Avago Technologies | Check for Price | SILICON, MIXER DIODE | SMS7621-005LF vs HSMS-2812T32G |
| ZC2811ETC | Diodes Incorporated | Check for Price | Mixer Diode, Silicon | SMS7621-005LF vs ZC2811ETC |
| HSMS-2822#L30G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | SMS7621-005LF vs HSMS-2822#L30G |
| HSMS-2852#T32 | Broadcom Limited | Check for Price | Mixer Diode, Ultra High Frequency to C Band, Silicon | SMS7621-005LF vs HSMS-2852#T32 |
| BAS70-05WE6433 | Infineon Technologies AG | Check for Price | Mixer Diode, Silicon, SMD, 3 PIN | SMS7621-005LF vs BAS70-05WE6433 |
| HSM276STR | Renesas Electronics Corporation | Check for Price | SILICON, MIXER DIODE | SMS7621-005LF vs HSM276STR |
| HSMS-2812T30G | Broadcom Limited | Check for Price | Mixer Diode, Silicon | SMS7621-005LF vs HSMS-2812T30G |
| HSMS-2825-BLK | Broadcom Limited | Check for Price | Mixer Diode, Silicon | SMS7621-005LF vs HSMS-2825-BLK |
| HSM88ASRTL-E | Renesas Electronics Corporation | Check for Price | SILICON, MIXER DIODE | SMS7621-005LF vs HSM88ASRTL-E |
| HSMS-2822T30G | Avago Technologies | Check for Price | SILICON, MIXER DIODE | SMS7621-005LF vs HSMS-2822T30G |
SMS7621-005LF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the antenna, and the RF traces should be kept short and 50-ohm matched.
-
The device requires a 2.7V to 5.5V power supply, and the VCC pin should be decoupled with a 10nF capacitor. The EN pin should be tied to VCC or a digital signal for enable/disable control.
-
The device can handle up to 2W of continuous wave (CW) power, but it's recommended to derate the power handling capability based on the operating frequency and environmental conditions.
-
Use a spectrum analyzer to measure the output power and noise floor. Check the PCB layout and component placement for any issues. Verify the power supply and biasing conditions. Consult the application notes and datasheet for troubleshooting guidelines.
-
The device is rated for operation up to 85°C, but the performance may degrade at higher temperatures. Consult the datasheet for thermal derating guidelines and consider using a heat sink or thermal management techniques.