Part Details for SMT2010ALNF by Smiths Group
Overview of SMT2010ALNF by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMT2010ALNF
SMT2010ALNF CAD Models
SMT2010ALNF Part Data Attributes
|
SMT2010ALNF
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
SMT2010ALNF
Smiths Group
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | SILVER | |
VSWR-Max | 1.25 |
Alternate Parts for SMT2010ALNF
This table gives cross-reference parts and alternative options found for SMT2010ALNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT2010ALNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT2010ALNF | RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, LEAD FREE PACKAGE-2 | EMC Technology RF Labs | SMT2010ALNF vs SMT2010ALNF |