Part Details for SMT50-240 by Littelfuse Inc
Overview of SMT50-240 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT50-240
SMT50-240 CAD Models
SMT50-240 Part Data Attributes
|
SMT50-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMT50-240
Littelfuse Inc
Silicon Surge Protector, 320V V(BO) Max, 30A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 320 V | |
Non-Repetitive Pk On-state Cur | 30 A | |
Qualification Status | Not Qualified | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SMT50-240
This table gives cross-reference parts and alternative options found for SMT50-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT50-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P2600SA |
TISP4082F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | SMT50-240 vs TISP4082F3DR |
P0640SA | Silicon Surge Protector, 70V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P0640SA |
P3500SA | Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P3500SA |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P1500SC |
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | SMT50-240 vs TISP4095M3BJ |
P0640SB | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P0640SB |
TISP4095M3BJR | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | SMT50-240 vs TISP4095M3BJR |
P0720SB | Silicon Surge Protector, 88V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P0720SB |
P0720SC | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMT50-240 vs P0720SC |