Part Details for SMTDR1206-680M by 3L Electronic Corporation
Overview of SMTDR1206-680M by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMTDR1206-680M
SMTDR1206-680M CAD Models
SMTDR1206-680M Part Data Attributes
|
SMTDR1206-680M
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMTDR1206-680M
3L Electronic Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Bobbin Type | |
Core Material | Ferrite | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SMTDR1206-680M
This table gives cross-reference parts and alternative options found for SMTDR1206-680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTDR1206-680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-5022-68 | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, | Renco Electronics Inc | SMTDR1206-680M vs RL-5022-68 |
SSL1306T-680M-N | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 7360, CHIP, 7360, LEAD FREE | Pulse Electronics Corporation | SMTDR1206-680M vs SSL1306T-680M-N |