Part Details for SMV96ACW-H1-D0-A0-P1 by Conexant Systems Inc
Overview of SMV96ACW-H1-D0-A0-P1 by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV96ACW-H1-D0-A0-P1
SMV96ACW-H1-D0-A0-P1 CAD Models
SMV96ACW-H1-D0-A0-P1 Part Data Attributes
|
SMV96ACW-H1-D0-A0-P1
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SMV96ACW-H1-D0-A0-P1
Conexant Systems Inc
Modem-Data/Fax/Voice, 9.6kbps Data, 9.6kbps Fax,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Package Description | DIP, DIP64(UNSPEC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 9 Mbps | |
Fax Rate | 9.6 kbps | |
JESD-30 Code | R-XDMA-P63 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP64(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 82 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM-DATA/FAX/VOICE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |