-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 3.9ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0178
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 3.9 Ohm, 3 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW33R9JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1027 |
|
$0.2850 / $0.4490 | Buy Now |
DISTI #
18R0427
|
Newark | Resistor, Wirewound, 3.9 Ohm, 3W, 5%, Resistance:3.9Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMW33R9JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
A103626CT-ND
|
DigiKey | RES SMD 3.9 OHM 5% 3W 4122 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
279-SMW33R9JT
|
Mouser Electronics | Wirewound Resistors - SMD 3.9Ohm 3W 200PPM RoHS: Compliant | 1996 |
|
$0.1860 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.9 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.1585 / $0.2365 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 3.9OHM, 500V, 5% +/-TOL, -200, 200PPM/CEL, SURFACE MOUNT, 4122 | 150 |
|
$0.2790 / $0.4185 | Buy Now |
DISTI #
SMW33R9JT
|
TTI | Wirewound Resistors - SMD 3.9Ohm 3W 200PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1960 / $0.2000 | Buy Now |
DISTI #
SMC-SMW33R9JT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2074 |
|
RFQ | |
DISTI #
3-1879021-9
|
Avnet Abacus | SMD Chip Resistor, 3.9 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 3-1879021-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1086377RL
|
Farnell | RES, 3R9, 5%, 3W, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 4 Days Container: Reel | 1027 |
|
$0.1918 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW33R9JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW33R9JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 3.9ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 4122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |