Part Details for SMZ6.2 by Diotec Semiconductor AG
Overview of SMZ6.2 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ6.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMZ6.2-ND
|
DigiKey | ZENER MELF 6.2V 2W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0798 | Buy Now |
DISTI #
637-SMZ6.2
|
Mouser Electronics | Zener Diodes Zener, Melf, 6.2V, 2W, 5% RoHS: Compliant | 4980 |
|
$0.0600 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 6.2V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
SMZ6.2-DIO
|
TME | Diode: Zener, 2W, 6.2V, 303mA, SMD, reel,tape, MELF plastic, SMZ Min Qty: 5 | 35 |
|
$0.0595 / $0.1566 | Buy Now |
Part Details for SMZ6.2
SMZ6.2 CAD Models
SMZ6.2 Part Data Attributes
|
SMZ6.2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ6.2
Diotec Semiconductor AG
Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for SMZ6.2
This table gives cross-reference parts and alternative options found for SMZ6.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ6.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZ6.2 | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMZ6.2 vs SMZ6.2 |