Part Details for SN0403-180M by Kitagawa Electronics
Overview of SN0403-180M by Kitagawa Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN0403-180M
SN0403-180M CAD Models
SN0403-180M Part Data Attributes
|
SN0403-180M
Kitagawa Electronics
Buy Now
Datasheet
|
Compare Parts:
SN0403-180M
Kitagawa Electronics
General Purpose Inductor, 18uH, 20%, 1816,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KITAGAWA ELECTRONICS PTE LTD | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Unshielded | |
DC Resistance | 0.338 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 0.74 A | |
Shielded | NO | |
Tolerance | 20% |