-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SN14-700-ND
|
DigiKey | NMC 450.0UH 5.0A 0.1200 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6937 / $6.9400 | Buy Now |
DISTI #
80-SN14-700
|
Mouser Electronics | Common Mode Chokes / Filters 450uH 5A DCR=120mOhms RoHS: Compliant | 31 |
|
$3.6900 / $7.0800 | Buy Now |
DISTI #
71823427
|
RS | AC Line Filter, NMC 450.0?H 5.0A 0.1200? TH | KEMET SN14-700 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0410 / $4.1660 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
82 Partner Stock |
|
$5.0200 / $7.1000 | Buy Now |
DISTI #
SN14-700
|
TME | Inductor: wire, THT, 450uH, 5A, 120uΩ, -25÷105°C Min Qty: 1 | 34 |
|
$3.7800 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN14-700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN14-700
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 35 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A |