Part Details for SN5400J by Texas Instruments
Results Overview of SN5400J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN5400J Information
SN5400J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN5400J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
DISTI #
SN5400J-TEX-0
|
TME | IC: digital, NAND, IN: 2, OUT: push-pull, OUT: 1 Min Qty: 25 | 32 |
|
$15.2687 / $16.9630 | Buy Now |
|
|
Component Electronics, Inc | DIP 14P | 3 |
|
Buy Now | |
|
|
LCSC | 22ns5V15pF 4.5V5.5V NAND Gate CDIP-14 Gates and Inverters RoHS | 5 |
|
$20.8998 / $21.6166 | Buy Now |
US Tariff Estimator: SN5400J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN5400J
SN5400J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN5400J Part Data Attributes
|
|
SN5400J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5400J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | LG-MAX | |
| Family | TTL/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.94 mm | |
| Load Capacitance (CL) | 15 pF | |
| Logic IC Type | NAND GATE | |
| Max I(ol) | 0.0004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 22 mA | |
| Prop. Delay@Nom-Sup | 22 ns | |
| Propagation Delay (tpd) | 22 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for SN5400J
This table gives cross-reference parts and alternative options found for SN5400J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5400J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN5401W | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SN5400J vs SN5401W |
| 5962-86872012X | Teledyne e2v | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | SN5400J vs 5962-86872012X |
| UT54ACS00-UVCH | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | SN5400J vs UT54ACS00-UVCH |
| 5962G9651303QXC | Cobham PLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | SN5400J vs 5962G9651303QXC |
| UT54ACS00-UCC | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | SN5400J vs UT54ACS00-UCC |
| 5962H9651302VXA | Defense Logistics Agency | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | SN5400J vs 5962H9651302VXA |
| 5962G9651201VXC | Defense Logistics Agency | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | SN5400J vs 5962G9651201VXC |
| SN74S132DR | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | SN5400J vs SN74S132DR |
| N7439N | YAGEO Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN5400J vs N7439N |
| 5962-8754901DA | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | SN5400J vs 5962-8754901DA |
SN5400J Frequently Asked Questions (FAQ)
-
The SN5400J can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
The SN5400J requires a single 5V power supply, and it's essential to decouple the power pins with 0.1uF and 10uF capacitors to ensure stable operation.
-
The SN5400J can transfer data at a maximum rate of 100 Mbps, making it suitable for high-speed applications.
-
Yes, the SN5400J can be used in a 3.3V system, but it requires an external voltage regulator to step down the voltage from 5V to 3.3V.
-
The SN5400J has a thermal pad on the bottom of the package, which should be connected to a thermal plane or a heat sink to ensure proper heat dissipation.