-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN5402J | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 80 |
|
$9.8807 / $12.0170 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$5.5950 / $11.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 359 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5402J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5402J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN5402J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5402J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7402NP1 | IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN5402J vs SN7402NP1 |
7402A | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Philips Semiconductors | SN5402J vs 7402A |
SN7402J | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN5402J vs SN7402J |
7402F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN5402J vs 7402F |
7402F | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Philips Semiconductors | SN5402J vs 7402F |
SN7402NP3 | IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN5402J vs SN7402NP3 |
SN7402JP4 | IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN5402J vs SN7402JP4 |
SN7402N3 | Quad 2-input Positive-NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN5402J vs SN7402N3 |
SN7402J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN5402J vs SN7402J-00 |
SN7402N1 | IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN5402J vs SN7402N1 |