Part Details for SN5409J by Rochester Electronics LLC
Overview of SN5409J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5409J
SN5409J CAD Models
SN5409J Part Data Attributes
|
SN5409J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN5409J
Rochester Electronics LLC
AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5409J
This table gives cross-reference parts and alternative options found for SN5409J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5409J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS08FN | AND Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | SN5409J vs SN74LS08FN |
M74LS09P | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Mitsubishi Electric | SN5409J vs M74LS09P |
SN54HCT08J | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | SN5409J vs SN54HCT08J |
SN74HCT08PWTE4 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN5409J vs SN74HCT08PWTE4 |
SN74HCT08DTG4 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN5409J vs SN74HCT08DTG4 |
M74LS08P | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Mitsubishi Electric | SN5409J vs M74LS08P |
SN74HCT08DG4 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN5409J vs SN74HCT08DG4 |
DM5408W/883 | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN5409J vs DM5408W/883 |
SN54HCT08FK | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN5409J vs SN54HCT08FK |
MM74HCT08N | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | onsemi | SN5409J vs MM74HCT08N |