Part Details for SN54182J by Texas Instruments
Overview of SN54182J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54182J
SN54182J CAD Models
SN54182J Part Data Attributes
|
SN54182J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54182J
Texas Instruments
IC TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54182J
This table gives cross-reference parts and alternative options found for SN54182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54182J-00 | TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54182J vs SNJ54182J-00 |
SNJ54182J | TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54182J vs SNJ54182J |
SN74182J | TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54182J vs SN74182J |
SNJ54182J | Look-Ahead Carry Generator, TTL/H/L Series, 4-Bit, TTL, CDIP16 | Rochester Electronics LLC | SN54182J vs SNJ54182J |
SN74182N-00 | IC TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16, Arithmetic Circuit | Texas Instruments | SN54182J vs SN74182N-00 |
SN74182N | TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SN54182J vs SN74182N |
SN74182J-00 | TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54182J vs SN74182J-00 |