Part Details for SN54184W-00 by Texas Instruments
Overview of SN54184W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54184W-00
SN54184W-00 CAD Models
SN54184W-00 Part Data Attributes:
|
SN54184W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54184W-00
Texas Instruments
IC TTL/H/L SERIES, 5-BIT ENCODER, CDFP16, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY TO BCD CONVERTER | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 99 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54184W-00
This table gives cross-reference parts and alternative options found for SN54184W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54184W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | SN54184W-00 vs CD74HCT283M96 |
MM54HCT149J | HCT SERIES, 8-BIT ENCODER, CDIP20, DIP-20 | Texas Instruments | SN54184W-00 vs MM54HCT149J |
AM25LS381PCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN54184W-00 vs AM25LS381PCB |
SN74LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | SN54184W-00 vs SN74LS382J |
SN7480N | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 | Texas Instruments | SN54184W-00 vs SN7480N |
933713910652 | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | SN54184W-00 vs 933713910652 |
5962-8754301CX | Parity Generator/Checker, S Series, 9-Bit, Inverted Output, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | SN54184W-00 vs 5962-8754301CX |
P54FCT480TLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | SN54184W-00 vs P54FCT480TLM |
7480F | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Philips Semiconductors | SN54184W-00 vs 7480F |
SN74L85N-10 | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54184W-00 vs SN74L85N-10 |