-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50/30/100-Mhz Presettable Decade OR Binary Counters/Latches 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54196J-ND
|
DigiKey | 54196 50/30/100-MHZ PRESETTABLE Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$18.3100 | Buy Now |
DISTI #
296-SN54196J-ND
|
DigiKey | 50/30/100-MHZ PRESETTABLE DECADE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2746 |
|
RFQ | ||
|
Quest Components | Counter, Up, Decade, 14 Pin, Ceramic, DIP | 12 |
|
$15.3270 | Buy Now |
|
Quest Components | Counter, Up, Decade, 14 Pin, Ceramic, DIP | 2196 |
|
$16.5060 / $22.0080 | Buy Now |
|
Rochester Electronics | 54196 50/30/100-Mhz Presettable Decade OR Binary Counters/Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 73 |
|
$15.7200 / $18.4900 | Buy Now |
|
Ameya Holding Limited | 2083 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54196J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54196J
Texas Instruments
50/30/100-Mhz Presettable Decade OR Binary Counters/Latches 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 59 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 50 MHz |
This table gives cross-reference parts and alternative options found for SN54196J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54196J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74196NP1 | Decade Counter, | Rochester Electronics LLC | SN54196J vs SN74196NP1 |
SN74196NP3 | Decade Counter, | Rochester Electronics LLC | SN54196J vs SN74196NP3 |
SN74196N3 | Decade Counter, | Rochester Electronics LLC | SN54196J vs SN74196N3 |
SN74196J | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54196J vs SN74196J |
SN74196N | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN54196J vs SN74196N |
SNJ54196J | 50/30/100-Mhz Presettable Decade OR Binary Counters/Latches 14-CDIP -55 to 125 | Texas Instruments | SN54196J vs SNJ54196J |
SN74196JP4 | Decade Counter, | Rochester Electronics LLC | SN54196J vs SN74196JP4 |