Logic
SN54AHCT139FKR
Texas Instruments
Description: AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20

Overview of SN54AHCT139FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

CAD Models for SN54AHCT139FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54AHCT139FKR by Texas Instruments

SN54AHCT139FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AHCT/VHCT
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54AHCT139FKR
    Texas Instruments
    AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for SN54AHCT139FKR

This table gives cross-reference parts and alternative options found for SN54AHCT139FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AHCT139FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AHCT139FK AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54AHCT139FKR vs SN54AHCT139FK
Part Number Description Manufacturer Compare
SNJ54LS48FK Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 Rochester Electronics LLC SN54AHCT139FKR vs SNJ54LS48FK
74ACT139LCX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AHCT139FKR vs 74ACT139LCX
74AC139LC Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54AHCT139FKR vs 74AC139LC
5962-87568012X 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54AHCT139FKR vs 5962-87568012X
SNJ54ALS139FH-00 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AHCT139FKR vs SNJ54ALS139FH-00
74F548L1CQR Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54AHCT139FKR vs 74F548L1CQR
54LS47M/B2AJC Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54AHCT139FKR vs 54LS47M/B2AJC
SNJ54HCT138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54AHCT139FKR vs SNJ54HCT138FK
10572M/B2AJC Decoder/Driver, 10K Series, True Output, ECL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54AHCT139FKR vs 10572M/B2AJC
5962-9851701Q2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54AHCT139FKR vs 5962-9851701Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AHCT139FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AHCT139FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AHCT139FKR would you like to use for your alert(s)?
  • Please alert me when SN54AHCT139FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AHCT139FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AHCT139FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AHCT139FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AHCT139FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AHCT139FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: