Part Details for SN54ALS1003AFH-00 by Texas Instruments
Overview of SN54ALS1003AFH-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54ALS1003AFH-00
SN54ALS1003AFH-00 CAD Models
SN54ALS1003AFH-00 Part Data Attributes
|
SN54ALS1003AFH-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS1003AFH-00
Texas Instruments
ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 7.8 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54ALS1003AFH-00
This table gives cross-reference parts and alternative options found for SN54ALS1003AFH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS1003AFH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS1003FH | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS1003AFH-00 vs SN54ALS1003FH |
SN54ALS1003AFH | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS1003AFH-00 vs SN54ALS1003AFH |
SNJ54ALS1003AFK | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS1003AFH-00 vs SNJ54ALS1003AFK |
SN54ALS1003AFKR | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS1003AFH-00 vs SN54ALS1003AFKR |