SN54ALS139FH-00
Texas Instruments
Description: ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20

Overview of SN54ALS139FH-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Telecommunications

CAD Models for SN54ALS139FH-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS139FH-00 by Texas Instruments

SN54ALS139FH-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ALS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54ALS139FH-00
    Texas Instruments
    ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for SN54ALS139FH-00

This table gives cross-reference parts and alternative options found for SN54ALS139FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS139FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-87683012X ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs 5962-87683012X
5962-87683012A Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54ALS139FH-00 vs 5962-87683012A
SNJ54ALS139FK Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54ALS139FH-00 vs SNJ54ALS139FK
Part Number Description Manufacturer Compare
74ACT138LCX Decoder/Driver, ACT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54ALS139FH-00 vs 74ACT138LCX
74AC139LCX Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54ALS139FH-00 vs 74AC139LCX
54LVQ138LM LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs 54LVQ138LM
5962-87553012A AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs 5962-87553012A
SNJ54LS247FK LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54ALS139FH-00 vs SNJ54LS247FK
SN54HC42FK-00 HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54ALS139FH-00 vs SN54HC42FK-00
SN54LS247FK LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54ALS139FH-00 vs SN54LS247FK
74F537LC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs 74F537LC
54F537LM F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs 54F537LM
SN54S139FK S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS139FH-00 vs SN54S139FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS139FH-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS139FH-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS139FH-00 would you like to use for your alert(s)?
  • Please alert me when SN54ALS139FH-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS139FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS139FH-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS139FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS139FH-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS139FH-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: