Part Details for SN54ALS29809JT by Texas Instruments
Overview of SN54ALS29809JT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for SN54ALS29809JT
SN54ALS29809JT CAD Models
SN54ALS29809JT Part Data Attributes
|
SN54ALS29809JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS29809JT
Texas Instruments
ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS29809JT
This table gives cross-reference parts and alternative options found for SN54ALS29809JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS29809JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS632BFN | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PQCC68 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS632BFN |
SNJ54ALS29806FK | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS29806FK |
SNJ54ALS528FH-00 | ALS SERIES, 12-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS528FH-00 |
SN54ALS519FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54ALS29809JT vs SN54ALS519FH-00 |
SN74ALS519N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54ALS29809JT vs SN74ALS519N-10 |
SN74ALS280DRG4 | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN54ALS29809JT vs SN74ALS280DRG4 |
SNJ54ALS518FK | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS518FK |
SNJ54ALS528J-00 | ALS SERIES, 12-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS528J-00 |
SN54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54ALS29809JT vs SN54ALS519J |
SNJ54ALS520FK | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-LCCC -55 to 125 | Texas Instruments | SN54ALS29809JT vs SNJ54ALS520FK |