Part Details for SN54ALS677AJT by Texas Instruments
Overview of SN54ALS677AJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN54ALS677AJT
SN54ALS677AJT CAD Models
SN54ALS677AJT Part Data Attributes
|
SN54ALS677AJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS677AJT
Texas Instruments
ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS677AJT
This table gives cross-reference parts and alternative options found for SN54ALS677AJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS677AJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS678DWR | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN54ALS677AJT vs SN74ALS678DWR |
SN74ALS677NT-10 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54ALS677AJT vs SN74ALS677NT-10 |
SNJ54ALS680J | Address Comparator, ALS Series, 12-Bit, Inverted Output, TTL, CDIP20 | Rochester Electronics LLC | SN54ALS677AJT vs SNJ54ALS680J |
SN54ALS677JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54ALS677AJT vs SN54ALS677JT-00 |
SN54ALS680J | IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20, Arithmetic Circuit | Texas Instruments | SN54ALS677AJT vs SN54ALS680J |
SNJ54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54ALS677AJT vs SNJ54ALS680J-00 |
SN54ALS680FK | IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | SN54ALS677AJT vs SN54ALS680FK |
SNJ54ALS677JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54ALS677AJT vs SNJ54ALS677JT-00 |
SNJ54ALS677AFK | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54ALS677AJT vs SNJ54ALS677AFK |
SNJ54ALS680FK | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54ALS677AJT vs SNJ54ALS680FK |