SN54ALS680J-00
Texas Instruments
Description: ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20

Overview of SN54ALS680J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54ALS680J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS680J-00 by Texas Instruments

SN54ALS680J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH OUTPUT LATCH
Family
ALS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Logic IC Type
ADDRESS COMPARATOR
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54ALS680J-00
    Texas Instruments
    ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20
    VS

Alternate Parts for SN54ALS680J-00

This table gives cross-reference parts and alternative options found for SN54ALS680J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS680J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54ALS680J ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN54ALS680J-00 vs SNJ54ALS680J
SN54ALS680J IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20, Arithmetic Circuit Texas Instruments SN54ALS680J-00 vs SN54ALS680J
SNJ54ALS680J-00 ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN54ALS680J-00 vs SNJ54ALS680J-00
Part Number Description Manufacturer Compare
SN74ALS678DWR ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDSO24 Texas Instruments SN54ALS680J-00 vs SN74ALS678DWR
SN74ALS677NT-10 ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS680J-00 vs SN74ALS677NT-10
SNJ54ALS680J Address Comparator, ALS Series, 12-Bit, Inverted Output, TTL, CDIP20 Rochester Electronics LLC SN54ALS680J-00 vs SNJ54ALS680J
SN54ALS677JT-00 ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS680J-00 vs SN54ALS677JT-00
SN54ALS680J IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20, Arithmetic Circuit Texas Instruments SN54ALS680J-00 vs SN54ALS680J
SNJ54ALS680J-00 ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN54ALS680J-00 vs SNJ54ALS680J-00
SN54ALS680FK IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit Texas Instruments SN54ALS680J-00 vs SN54ALS680FK
SNJ54ALS677JT-00 ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS680J-00 vs SNJ54ALS677JT-00
SNJ54ALS677AFK ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28 Texas Instruments SN54ALS680J-00 vs SNJ54ALS677AFK
SNJ54ALS680FK ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments SN54ALS680J-00 vs SNJ54ALS680FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS680J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS680J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS680J-00 would you like to use for your alert(s)?
  • Please alert me when SN54ALS680J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS680J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS680J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS680J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS680J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS680J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: