Part Details for SN54ALS758J by Texas Instruments
Overview of SN54ALS758J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS758J
SN54ALS758J CAD Models
SN54ALS758J Part Data Attributes
|
SN54ALS758J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS758J
Texas Instruments
ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS758J
This table gives cross-reference parts and alternative options found for SN54ALS758J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS758J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS758-1N | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SN54ALS758J vs SN74ALS758-1N |
SNJ54ALS758J | Bus Transceiver, ALS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | Rochester Electronics LLC | SN54ALS758J vs SNJ54ALS758J |
SN54ALS758J | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Rochester Electronics LLC | SN54ALS758J vs SN54ALS758J |
SN74ALS758-1N | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Rochester Electronics LLC | SN54ALS758J vs SN74ALS758-1N |
SN74ALS758-1N3 | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SN54ALS758J vs SN74ALS758-1N3 |
SN74ALS758N | Quadruple Bus Transceivers With Open-Collector Outputs 14-PDIP 0 to 70 | Texas Instruments | SN54ALS758J vs SN74ALS758N |