Logic
SN54AS138FKR
Texas Instruments
Description: AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54AS138FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54AS138FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54AS138FKR by Texas Instruments

SN54AS138FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
AS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54AS138FKR
    Texas Instruments
    AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54AS138FKR

This table gives cross-reference parts and alternative options found for SN54AS138FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS138FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AS138FK AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS138FKR vs SN54AS138FK
SNJ54AS138FKR AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS138FKR vs SNJ54AS138FKR
SNJ54AS138FH-00 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS138FKR vs SNJ54AS138FH-00
SNJ54AS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54AS138FKR vs SNJ54AS138FK
Part Number Description Manufacturer Compare
SN74AS131ADR 3-Line To 8-Line Decoders/Demultiplexers With Address Registers 16-SOIC 0 to 70 Texas Instruments SN54AS138FKR vs SN74AS131ADR
SN74AS137N 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-PDIP 0 to 70 Texas Instruments SN54AS138FKR vs SN74AS137N
SN74AS139N-10 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN54AS138FKR vs SN74AS139N-10
SN74AS137N Decoder/Driver, AS Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Rochester Electronics LLC SN54AS138FKR vs SN74AS137N
SNJ54AS137FKR AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS138FKR vs SNJ54AS137FKR
SN74AS137D 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-SOIC 0 to 70 Texas Instruments SN54AS138FKR vs SN74AS137D
SN74AS138DRG4 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN54AS138FKR vs SN74AS138DRG4
SN54AS139J-00 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN54AS138FKR vs SN54AS139J-00
QS74FCT239TP Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, Quality Semiconductor Inc SN54AS138FKR vs QS74FCT239TP
SN74AS138FN-00 AS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments SN54AS138FKR vs SN74AS138FN-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS138FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS138FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS138FKR would you like to use for your alert(s)?
  • Please alert me when SN54AS138FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS138FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS138FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS138FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS138FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS138FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: