Part Details for SN54AS264J-00 by Texas Instruments
Overview of SN54AS264J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54AS264J-00
SN54AS264J-00 CAD Models
SN54AS264J-00 Part Data Attributes
|
SN54AS264J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS264J-00
Texas Instruments
AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AS264J-00
This table gives cross-reference parts and alternative options found for SN54AS264J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS264J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS264N3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54AS264J-00 vs SN74AS264N3 |
SN74AS264J4 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54AS264J-00 vs SN74AS264J4 |
SN74AS264N-10 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SN54AS264J-00 vs SN74AS264N-10 |
SN74AS264NP3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54AS264J-00 vs SN74AS264NP3 |
SN74AS264N | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16 | Rochester Electronics LLC | SN54AS264J-00 vs SN74AS264N |
SNJ54AS264J-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54AS264J-00 vs SNJ54AS264J-00 |