SN54AS534J-00
Texas Instruments
Description: AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20

Overview of SN54AS534J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN54AS534J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54AS534J-00 by Texas Instruments

SN54AS534J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
128 mA
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54AS534J-00
    Texas Instruments
    AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20
    VS

Alternate Parts for SN54AS534J-00

This table gives cross-reference parts and alternative options found for SN54AS534J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS534J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS534N IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN54AS534J-00 vs DM74AS534N
DM74AS534N IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments SN54AS534J-00 vs DM74AS534N
SN54AS534J AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS534J-00 vs SN54AS534J
SN74AS534N-10 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS534J-00 vs SN74AS534N-10
SN74AS534N Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS534J-00 vs SN74AS534N
Part Number Description Manufacturer Compare
SN74AS533ANE4 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN54AS534J-00 vs SN74AS533ANE4
SN74AS533N Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS534J-00 vs SN74AS533N
SN74AS534N3 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS534J-00 vs SN74AS534N3
SN54AS534FH-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS534J-00 vs SN54AS534FH-00
SN54AS534J AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS534J-00 vs SN54AS534J
SNJ54AS533J-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS534J-00 vs SNJ54AS533J-00
SN74AS534N-10 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS534J-00 vs SN74AS534N-10
SN74AS534DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN54AS534J-00 vs SN74AS534DWR
SNJ54AS534FH-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS534J-00 vs SNJ54AS534FH-00
SN74AS534N Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS534J-00 vs SN74AS534N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS534J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS534J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS534J-00 would you like to use for your alert(s)?
  • Please alert me when SN54AS534J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS534J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS534J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS534J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS534J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS534J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: