Logic
SN54AS575W
Texas Instruments
Description: AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24

Overview of SN54AS575W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54AS575W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54AS575W by Texas Instruments

SN54AS575W
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH SYNCHRONOUS CLEAR
Family
AS
JESD-30 Code
R-GDFP-F24
Length
14.36 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
142 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.29 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.09 mm
Want to compare parts?
  1. SN54AS575W
    Texas Instruments
    AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24
    VS

Alternate Parts for SN54AS575W

This table gives cross-reference parts and alternative options found for SN54AS575W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS575W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9754901QKX AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54AS575W vs 5962-9754901QKX
SNJ54AS575W Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 24-CFP -55 to 125 Texas Instruments SN54AS575W vs SNJ54AS575W
Part Number Description Manufacturer Compare
SN74AS573AN Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS575W vs SN74AS573AN
DM74AS576N IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments SN54AS575W vs DM74AS576N
SNJ54AS575FK Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SN54AS575W vs SNJ54AS575FK
SN54AS576W AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54AS575W vs SN54AS576W
SNJ54AS574FH-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54AS575W vs SNJ54AS574FH-00
SN54AS573J IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments SN54AS575W vs SN54AS573J
SN74AS573DW IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN54AS575W vs SN74AS573DW
5962-9754901QKX AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54AS575W vs 5962-9754901QKX
SN54AS574FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS575W vs SN54AS574FK
SN74AS575DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN54AS575W vs SN74AS575DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS575W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS575W by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS575W would you like to use for your alert(s)?
  • Please alert me when SN54AS575W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS575W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS575W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS575W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS575W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS575W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: