Part Details for SN54AS867FK by Texas Instruments
Overview of SN54AS867FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54AS867FK
SN54AS867FK CAD Models
SN54AS867FK Part Data Attributes
|
SN54AS867FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS867FK
Texas Instruments
AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CQCC28, CERAMIC, CC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 195 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN54AS867FK
This table gives cross-reference parts and alternative options found for SN54AS867FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS867FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS867FH-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CQCC28 | Texas Instruments | SN54AS867FK vs SNJ54AS867FH-00 |
5962-89526013A | Synchronous 8-Bit Up/Down Counters 28-LCCC -55 to 125 | Texas Instruments | SN54AS867FK vs 5962-89526013A |
5962-89668013A | Synchronous 8-Bit Up/Down Counters 28-LCCC -55 to 125 | Texas Instruments | SN54AS867FK vs 5962-89668013A |
SNJ54AS867FK | Synchronous 8-Bit Up/Down Counters 28-LCCC -55 to 125 | Texas Instruments | SN54AS867FK vs SNJ54AS867FK |
SN54AS867FH-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CQCC28 | Texas Instruments | SN54AS867FK vs SN54AS867FH-00 |
5962-89526013X | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CQCC28, CERAMIC, CC-24 | Texas Instruments | SN54AS867FK vs 5962-89526013X |
SNJ54AS869FH-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CQCC28 | Texas Instruments | SN54AS867FK vs SNJ54AS869FH-00 |
5962-89668013X | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, QCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Texas Instruments | SN54AS867FK vs 5962-89668013X |