Logic
SN54BCT241FK
Texas Instruments
Description: BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54BCT241FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for SN54BCT241FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT241FK by Texas Instruments

SN54BCT241FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
BCT/FBT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
85 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54BCT241FK
    Texas Instruments
    BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54BCT241FK

This table gives cross-reference parts and alternative options found for SN54BCT241FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT241FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FBT241L Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241L
SN54BCT241FKR BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54BCT241FK vs SN54BCT241FKR
IDT74FBT241AL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241AL
IDT74FBT241CL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241CL
5962-9074301M2X BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54BCT241FK vs 5962-9074301M2X
5962-9074301M2A Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54BCT241FK vs 5962-9074301M2A
SNJ54BCT241FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54BCT241FK vs SNJ54BCT241FK-00
SN54BCT241FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54BCT241FK vs SN54BCT241FK-00
Part Number Description Manufacturer Compare
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54BCT241FK vs 5962-9074301MRA
SN74BCT241NSRE4 Octal Buffers/Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN54BCT241FK vs SN74BCT241NSRE4
IDT74FBT241AL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241AL
SN74BCT241DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments SN54BCT241FK vs SN74BCT241DWG4
SN74BCT241DW-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN54BCT241FK vs SN74BCT241DW-00
IDT74FBT241L Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241L
SN74BCT241NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments SN54BCT241FK vs SN74BCT241NE4
IDT74FBT241AE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc SN54BCT241FK vs IDT74FBT241AE
SN74F244DBRE4 Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN54BCT241FK vs SN74F244DBRE4
SN74F244DBRE4 Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments SN54BCT241FK vs SN74F244DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT241FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT241FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT241FK would you like to use for your alert(s)?
  • Please alert me when SN54BCT241FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT241FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT241FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT241FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT241FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT241FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: