Part Details for SN54BCT2828AJT by Texas Instruments
Overview of SN54BCT2828AJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54BCT2828AJT
SN54BCT2828AJT CAD Models
SN54BCT2828AJT Part Data Attributes
|
SN54BCT2828AJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT2828AJT
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54BCT2828AJT
This table gives cross-reference parts and alternative options found for SN54BCT2828AJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT2828AJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2828ANT-10 | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54BCT2828AJT vs SN74BCT2828ANT-10 |
SN54BCT2828BJT | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54BCT2828AJT vs SN54BCT2828BJT |
IDT74FBT2828BD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN54BCT2828AJT vs IDT74FBT2828BD |
IDT74FBT2828BP | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | SN54BCT2828AJT vs IDT74FBT2828BP |
IDT74FBT2828AD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN54BCT2828AJT vs IDT74FBT2828AD |