Logic
SN54BCT543JT
Texas Instruments
Description: BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of SN54BCT543JT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54BCT543JT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT543JT by Texas Instruments

SN54BCT543JT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
R-GDIP-T24
Length
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
71 mA
Prop. Delay@Nom-Sup
9.9 ns
Propagation Delay (tpd)
13.2 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN54BCT543JT
    Texas Instruments
    BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for SN54BCT543JT

This table gives cross-reference parts and alternative options found for SN54BCT543JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT543JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT543NT-10 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT543JT vs SN74BCT543NT-10
SNJ54BCT543JT Octal Registered Transceivers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN54BCT543JT vs SNJ54BCT543JT
5962-9087001MLA Octal Registered Transceivers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN54BCT543JT vs 5962-9087001MLA
SN54BCT543JT-00 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN54BCT543JT vs SN54BCT543JT-00
SN74BCT543NT Octal Registered Transceivers 24-PDIP 0 to 70 Texas Instruments SN54BCT543JT vs SN74BCT543NT
SN64BCT543NT BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT543JT vs SN64BCT543NT
SNJ54BCT543JT-00 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN54BCT543JT vs SNJ54BCT543JT-00
Part Number Description Manufacturer Compare
SN74BCT543DWRE4 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN54BCT543JT vs SN74BCT543DWRE4
SN74BCT543DWE4 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN54BCT543JT vs SN74BCT543DWE4
5962-9087001MLA Octal Registered Transceivers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN54BCT543JT vs 5962-9087001MLA
SNJ54BCT543FK Octal Registered Transceivers With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SN54BCT543JT vs SNJ54BCT543FK
SN54BCT543FK-00 BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT543JT vs SN54BCT543FK-00
SN64BCT543DWR BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN54BCT543JT vs SN64BCT543DWR
5962-9087001M3A Octal Registered Transceivers With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SN54BCT543JT vs 5962-9087001M3A
SN74BCT543NT Octal Registered Transceivers 24-PDIP 0 to 70 Texas Instruments SN54BCT543JT vs SN74BCT543NT
SN74BCT543DW Octal Registered Transceivers 24-SOIC 0 to 70 Texas Instruments SN54BCT543JT vs SN74BCT543DW
SN54BCT543W BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments SN54BCT543JT vs SN54BCT543W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT543JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT543JT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT543JT would you like to use for your alert(s)?
  • Please alert me when SN54BCT543JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT543JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT543JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT543JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT543JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT543JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: