Part Details for SN54F521J-00 by Texas Instruments
Overview of SN54F521J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for SN54F521J-00
SN54F521J-00 CAD Models
SN54F521J-00 Part Data Attributes
|
SN54F521J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F521J-00
Texas Instruments
F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54F521J-00
This table gives cross-reference parts and alternative options found for SN54F521J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F521J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9759101QRX | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN54F521J-00 vs 5962-9759101QRX |
54F521/BRAJC | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | SN54F521J-00 vs 54F521/BRAJC |
54F521/BRA | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, | YAGEO Corporation | SN54F521J-00 vs 54F521/BRA |
SN74F521NE4 | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54F521J-00 vs SN74F521NE4 |
SN74F521N3 | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54F521J-00 vs SN74F521N3 |
MC74F521N | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54F521J-00 vs MC74F521N |
74F521PCQR | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN54F521J-00 vs 74F521PCQR |
MC74F521NDS | Identity Comparator, | Rochester Electronics LLC | SN54F521J-00 vs MC74F521NDS |
54F521/BRAJC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN54F521J-00 vs 54F521/BRAJC |
54F521DC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54F521J-00 vs 54F521DC |