SN54F776FK
Texas Instruments
Description: F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28

Overview of SN54F776FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54F776FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54F776FK by Texas Instruments

SN54F776FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC28,.45SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DESIGNATED TTL AND BTL PORTS; COMPATIBLE WITH PI-BUS & IEEE 896 FUTUREBUS STANDARDS
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
145 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. SN54F776FK
    Texas Instruments
    F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28
    VS

Alternate Parts for SN54F776FK

This table gives cross-reference parts and alternative options found for SN54F776FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F776FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54F776FK F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54F776FK vs SNJ54F776FK
N54F776/B3A IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LLCC-28, Bus Driver/Transceiver NXP Semiconductors SN54F776FK vs N54F776/B3A
Part Number Description Manufacturer Compare
I74F777A IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors SN54F776FK vs I74F777A
N74F776N Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP28 YAGEO Corporation SN54F776FK vs N74F776N
N74F777F Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, CDIP20 YAGEO Corporation SN54F776FK vs N74F777F
935078930112 IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors SN54F776FK vs 935078930112
74F776A-T Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO28 YAGEO Corporation SN54F776FK vs 74F776A-T
54F777/BSA IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors SN54F776FK vs 54F777/BSA
SNJ54F776JT F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28 Texas Instruments SN54F776FK vs SNJ54F776JT
74F777F Registered Bus Transceiver, F/FAST Series, 3-Func, 1-Bit, True Output, TTL, CDIP20 YAGEO Corporation SN54F776FK vs 74F777F
N54F777/B2A IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors SN54F776FK vs N54F777/B2A
54F776/BYA Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP28 YAGEO Corporation SN54F776FK vs 54F776/BYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54F776FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54F776FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54F776FK would you like to use for your alert(s)?
  • Please alert me when SN54F776FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54F776FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54F776FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54F776FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54F776FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54F776FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: