Part Details for SN54HC00J by Rochester Electronics LLC
Overview of SN54HC00J by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC00J
SN54HC00J CAD Models
SN54HC00J Part Data Attributes
|
SN54HC00J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54HC00J
Rochester Electronics LLC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54HC00J
This table gives cross-reference parts and alternative options found for SN54HC00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | SN54HC00J vs M74HC00F1 |
SN74HC00J4 | NAND Gate | Rochester Electronics LLC | SN54HC00J vs SN74HC00J4 |
SNJ54HC00J | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54HC00J vs SNJ54HC00J |
SN54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54HC00J vs SN54HC00J-00 |
SN74HC00N1 | NAND Gate | Rochester Electronics LLC | SN54HC00J vs SN74HC00N1 |
MC74HC00ANG | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54HC00J vs MC74HC00ANG |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | SN54HC00J vs MM54HC00J |
JM38510/65001BCA | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54HC00J vs JM38510/65001BCA |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN54HC00J vs MM54HC00J |
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | SN54HC00J vs SN74HC00JP4 |