Logic
SN54HC138FKR
Texas Instruments
Description: HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54HC138FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54HC138FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC138FKR by Texas Instruments

SN54HC138FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
270 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54HC138FKR
    Texas Instruments
    HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54HC138FKR

This table gives cross-reference parts and alternative options found for SN54HC138FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC138FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84062012X IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver NXP Semiconductors SN54HC138FKR vs 84062012X
SNJ54HC138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HC138FKR vs SNJ54HC138FK
84062012X HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC138FKR vs 84062012X
JM38510/65802 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC138FKR vs JM38510/65802
JM38510/65802B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HC138FKR vs JM38510/65802B2A
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN54HC138FKR vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia SN54HC138FKR vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics SN54HC138FKR vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments SN54HC138FKR vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia SN54HC138FKR vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments SN54HC138FKR vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments SN54HC138FKR vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC SN54HC138FKR vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors SN54HC138FKR vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54HC138FKR vs CD74HCT4514M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC138FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC138FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC138FKR would you like to use for your alert(s)?
  • Please alert me when SN54HC138FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC138FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC138FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC138FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC138FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC138FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: