Part Details for SN54HC14FKR by Texas Instruments
Overview of SN54HC14FKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for SN54HC14FKR
SN54HC14FKR CAD Models
SN54HC14FKR Part Data Attributes
|
SN54HC14FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC14FKR
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC14FKR
This table gives cross-reference parts and alternative options found for SN54HC14FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC14FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65702B2A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SN54HC14FKR vs M38510/65702B2A |
SN54HC14FK | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54HC14FKR vs SN54HC14FK |
M38510/65702B2X | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SN54HC14FKR vs M38510/65702B2X |
SNJ54HC14FK | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125 | Texas Instruments | SN54HC14FKR vs SNJ54HC14FK |
M38510/65702B2X | HC/UH SERIES, HEX 1-INPUT INVERT GATE, QCC20, 0.350 X0.350 INCH, LCC-20 | Texas Instruments | SN54HC14FKR vs M38510/65702B2X |
SNJ54HC14FKR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC14FKR vs SNJ54HC14FKR |
M38510/65702B2C | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | SN54HC14FKR vs M38510/65702B2C |
SN54HC14FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HC14FKR vs SN54HC14FK-00 |