Logic
SN54HC245J
Texas Instruments
Description: Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Overview of SN54HC245J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN54HC245J Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Price & Stock for SN54HC245J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP 116
  • 1 $22.1348
  • 56 $17.2160
  • 117 $15.7403
$15.7403 / $22.1348 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP 20
  • 1 $22.1348
  • 5 $19.6754
  • 14 $18.1997
$18.1997 / $22.1348 Buy Now

CAD Models for SN54HC245J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN54HC245J by Texas Instruments

SN54HC245J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
26.92 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.0078 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54HC245J
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SN54HC245J

This table gives cross-reference parts and alternative options found for SN54HC245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC245F HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation SN54HC245J vs CD54HC245F
CD54HC245F/3 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation SN54HC245J vs CD54HC245F/3
GD74HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN54HC245J vs GD74HC245J
CD54HC245FX Bus Driver/Transceiver, RCA SN54HC245J vs CD54HC245FX
CD54HC245F Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor SN54HC245J vs CD54HC245F
HD74HC245PV-E HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation SN54HC245J vs HD74HC245PV-E
CD54HC245F High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54HC245J vs CD54HC245F
SN74HC245N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN54HC245J vs SN74HC245N
HCS245DMSR Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor SN54HC245J vs HCS245DMSR
JM38510/65503 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HC245J vs JM38510/65503
Part Number Description Manufacturer Compare
GD54HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN54HC245J vs GD54HC245J
M54HC245F1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN54HC245J vs M54HC245F1
M74HC245B1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN54HC245J vs M74HC245B1R
5962-3865503BRX HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20 Texas Instruments SN54HC245J vs 5962-3865503BRX
MM74HC245AJ HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments SN54HC245J vs MM74HC245AJ
CD74HC245EE4 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN54HC245J vs CD74HC245EE4
M74HC245-1P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric SN54HC245J vs M74HC245-1P
74HC245NB IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN54HC245J vs 74HC245NB
SN74HC245N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54HC245J vs SN74HC245N-00
MC74HC245AND Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN54HC245J vs MC74HC245AND

Related Parts for SN54HC245J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC245J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC245J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC245J would you like to use for your alert(s)?
  • Please alert me when SN54HC245J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC245J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC245J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC245J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: