SN54HC623J-00
Texas Instruments
Description: HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20

Overview of SN54HC623J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN54HC623J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC623J-00 by Texas Instruments

SN54HC623J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
HC/UH
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54HC623J-00
    Texas Instruments
    HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for SN54HC623J-00

This table gives cross-reference parts and alternative options found for SN54HC623J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC623J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC623P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd SN54HC623J-00 vs HD74HC623P
TC74HC623AP IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HC623J-00 vs TC74HC623AP
SN74HC623N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN54HC623J-00 vs SN74HC623N
MM54HC623N HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN54HC623J-00 vs MM54HC623N
HD74HC623P IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC Renesas Electronics Corporation SN54HC623J-00 vs HD74HC623P
TC74HC623P IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HC623J-00 vs TC74HC623P
SN54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN54HC623J-00 vs SN54HC623J
SN74HC623N-10 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54HC623J-00 vs SN74HC623N-10
SN74HC623N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54HC623J-00 vs SN74HC623N-00
M74HC623F1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN54HC623J-00 vs M74HC623F1
Part Number Description Manufacturer Compare
MM54HC623N HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN54HC623J-00 vs MM54HC623N
SN74HC623N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN54HC623J-00 vs SN74HC623N
HD74HC623P IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC Renesas Electronics Corporation SN54HC623J-00 vs HD74HC623P
SN74HC623N-10 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54HC623J-00 vs SN74HC623N-10
TC74HC623AP IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HC623J-00 vs TC74HC623AP
SNJ54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HC623J-00 vs SNJ54HC623J
MM74HC623N IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN54HC623J-00 vs MM74HC623N
TC74HC623P IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HC623J-00 vs TC74HC623P
SN54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN54HC623J-00 vs SN54HC623J
MM54HC623J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HC623J-00 vs MM54HC623J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC623J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC623J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC623J-00 would you like to use for your alert(s)?
  • Please alert me when SN54HC623J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC623J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC623J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC623J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC623J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC623J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: