Part Details for SN54HC7032J by Texas Instruments
Overview of SN54HC7032J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54HC7032J
SN54HC7032J CAD Models
SN54HC7032J Part Data Attributes
|
SN54HC7032J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC7032J
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HC7032J
This table gives cross-reference parts and alternative options found for SN54HC7032J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC7032J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC7032N | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate with Schmitt-trigger inputs 14-PDIP -40 to 85 | Texas Instruments | SN54HC7032J vs SN74HC7032N |
8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SN54HC7032J vs 8404501CX |
M54HC32D1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54HC7032J vs M54HC32D1 |
5962-8404501VCA | Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | SN54HC7032J vs 5962-8404501VCA |
MM54HC32J/883C | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | SN54HC7032J vs MM54HC32J/883C |
MM74HC32J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | SN54HC7032J vs MM74HC32J |
CD74HC32EX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | SN54HC7032J vs CD74HC32EX |
5962-8404501CA | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | SN54HC7032J vs 5962-8404501CA |
74HC32NB | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | SN54HC7032J vs 74HC32NB |
SN54HC32J-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN54HC7032J vs SN54HC32J-00 |