Part Details for SN54HCT125J by Texas Instruments
Overview of SN54HCT125J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN54HCT125J
SN54HCT125J CAD Models
SN54HCT125J Part Data Attributes:
|
SN54HCT125J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT125J
Texas Instruments
HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 58 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HCT125J
This table gives cross-reference parts and alternative options found for SN54HCT125J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT125J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT125J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54HCT125J vs SNJ54HCT125J |
CD54HCT125F/3 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Intersil Corporation | SN54HCT125J vs CD54HCT125F/3 |
CD54HCT125F3A | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | SN54HCT125J vs CD54HCT125F3A |
CD54HCT125F/3 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | SN54HCT125J vs CD54HCT125F/3 |
SN74HCT125N | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | SN54HCT125J vs SN74HCT125N |
DV74HCT125AN | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54HCT125J vs DV74HCT125AN |
GD54HCT125 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | SN54HCT125J vs GD54HCT125 |
74HCT125NB | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | NXP Semiconductors | SN54HCT125J vs 74HCT125NB |
74HCT125N | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | SN54HCT125J vs 74HCT125N |
M54HCT125F1R | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54HCT125J vs M54HCT125F1R |