SN54HCT138FK-00
Texas Instruments
Description: HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20

Overview of SN54HCT138FK-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54HCT138FK-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HCT138FK-00 by Texas Instruments

SN54HCT138FK-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
HCT
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54HCT138FK-00
    Texas Instruments
    HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for SN54HCT138FK-00

This table gives cross-reference parts and alternative options found for SN54HCT138FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT138FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85504012X HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HCT138FK-00 vs 85504012X
SNJ54HCT138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HCT138FK-00 vs SNJ54HCT138FK
85504012A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HCT138FK-00 vs 85504012A
Part Number Description Manufacturer Compare
SNJ54LS48FK Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 Rochester Electronics LLC SN54HCT138FK-00 vs SNJ54LS48FK
74ACT139LCX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HCT138FK-00 vs 74ACT139LCX
74AC139LC Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54HCT138FK-00 vs 74AC139LC
5962-87568012X 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54HCT138FK-00 vs 5962-87568012X
SNJ54ALS139FH-00 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HCT138FK-00 vs SNJ54ALS139FH-00
74F548L1CQR Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54HCT138FK-00 vs 74F548L1CQR
54LS47M/B2AJC Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54HCT138FK-00 vs 54LS47M/B2AJC
SNJ54HCT138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HCT138FK-00 vs SNJ54HCT138FK
10572M/B2AJC Decoder/Driver, 10K Series, True Output, ECL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54HCT138FK-00 vs 10572M/B2AJC
5962-9851701Q2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54HCT138FK-00 vs 5962-9851701Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HCT138FK-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HCT138FK-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HCT138FK-00 would you like to use for your alert(s)?
  • Please alert me when SN54HCT138FK-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HCT138FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HCT138FK-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HCT138FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HCT138FK-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HCT138FK-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: