Part Details for SN54L74T-01 by Texas Instruments
Overview of SN54L74T-01 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54L74T-01
SN54L74T-01 CAD Models
SN54L74T-01 Part Data Attributes
|
SN54L74T-01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54L74T-01
Texas Instruments
TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 6.48 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.683 mm | |
fmax-Min | 2.5 MHz |
Alternate Parts for SN54L74T-01
This table gives cross-reference parts and alternative options found for SN54L74T-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54L74T-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L74T-07 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SN54L74T-07 |
SNJ54L74T-13 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SNJ54L74T-13 |
M38510/02105BDA | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | SN54L74T-01 vs M38510/02105BDA |
SN54L74T-11 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SN54L74T-11 |
SNJ54L74T-06 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SNJ54L74T-06 |
SN54L74T-02 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SN54L74T-02 |
SN54L74T-13 | IC TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch | Texas Instruments | SN54L74T-01 vs SN54L74T-13 |
SN54L74T-10 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SN54L74T-10 |
M38510/02105BDX | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | SN54L74T-01 vs M38510/02105BDX |
SNJ54L74T-14 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54L74T-01 vs SNJ54L74T-14 |