Logic
SN54LS122J
Description: LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, CASE 620-09, 16 PIN

Overview of SN54LS122J by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for SN54LS122J by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS122J by Motorola Mobility LLC

SN54LS122J
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Manufacturer Package Code
CASE 620-09
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
LS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
11 mA
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS122J
    Motorola Mobility LLC
    LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, CASE 620-09, 16 PIN
    VS

Alternate Parts for SN54LS122J

This table gives cross-reference parts and alternative options found for SN54LS122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP16 Rochester Electronics LLC SN54LS122J vs SN74LS122J
Part Number Description Manufacturer Compare
SN54LS122J-00 IC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator Texas Instruments SN54LS122J vs SN54LS122J-00
SNJ54LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 Rochester Electronics LLC SN54LS122J vs SNJ54LS122J
SN74LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP16 Rochester Electronics LLC SN54LS122J vs SN74LS122J
54LS122/BCAJC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS122J vs 54LS122/BCAJC
SN74LS122N Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN54LS122J vs SN74LS122N
SN74LS122NDS Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 Motorola Semiconductor Products SN54LS122J vs SN74LS122NDS
SN74LS122ND Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-06 Motorola Semiconductor Products SN54LS122J vs SN74LS122ND
SN74LS122JS LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54LS122J vs SN74LS122JS
SN74LS122J-00 LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments SN54LS122J vs SN74LS122J-00
JM38510/31403BCA LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS122J vs JM38510/31403BCA

Related Parts for SN54LS122J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS122J by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS122J by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN54LS122J would you like to use for your alert(s)?
  • Please alert me when SN54LS122J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS122J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS122J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS122J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS122J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS122J by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: