Part Details for SN54LS122JD by Motorola Mobility LLC
Overview of SN54LS122JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for SN54LS122JD
SN54LS122JD CAD Models
SN54LS122JD Part Data Attributes
|
SN54LS122JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS122JD
Motorola Mobility LLC
LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS122JD
This table gives cross-reference parts and alternative options found for SN54LS122JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS122JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS122JD | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS122JD vs SN54LS122JD |
7600301CA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS122JD vs 7600301CA |
SN54LS122J | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | Rochester Electronics LLC | SN54LS122JD vs SN54LS122J |
54LS122/BCAJC | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS122JD vs 54LS122/BCAJC |
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN54LS122JD vs SN74LS122NDS |
SN74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54LS122JD vs SN74LS122N |
HD74LS122P | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DP-14 | Hitachi Ltd | SN54LS122JD vs HD74LS122P |
DM74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | SN54LS122JD vs DM74LS122N |
SNJ54LS122J | MONOSTABLE MULTIVIBRATOR | Freescale Semiconductor | SN54LS122JD vs SNJ54LS122J |
7600301CA | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN54LS122JD vs 7600301CA |