Part Details for SN54LS133J by Motorola Mobility LLC
Overview of SN54LS133J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for SN54LS133J
SN54LS133J CAD Models
SN54LS133J Part Data Attributes:
|
SN54LS133J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS133J
Motorola Mobility LLC
LS SERIES, 13-INPUT NAND GATE, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 59 ns | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS133J
This table gives cross-reference parts and alternative options found for SN54LS133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS133N | LS SERIES, 13-INPUT NAND GATE, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS133J vs SN74LS133N |
SN74LS133NS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS133J vs SN74LS133NS |
SN74LS133NDS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS133J vs SN74LS133NDS |
54LS133E | NAND Gate, LS Series, 1-Func, 13-Input, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS133J vs 54LS133E |
SN74LS133N | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN54LS133J vs SN74LS133N |
DM74LS133N | IC LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | SN54LS133J vs DM74LS133N |
DM54LS133J | IC LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | SN54LS133J vs DM54LS133J |
SN74LS133NDS | LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS133J vs SN74LS133NDS |
SN74LS133JS | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS133J vs SN74LS133JS |
SN74LS133J | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS133J vs SN74LS133J |