Part Details for SN54LS138J by Motorola Mobility LLC
Overview of SN54LS138J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS138J
SN54LS138J CAD Models
SN54LS138J Part Data Attributes
|
SN54LS138J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS138J
Motorola Mobility LLC
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS138J
This table gives cross-reference parts and alternative options found for SN54LS138J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS138J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS138J vs SN74LS138N |
SN74LS138N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS138J vs SN74LS138N |
N74LS138B | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | SN54LS138J vs N74LS138B |
SN74LS138NP3 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | SN54LS138J vs SN74LS138NP3 |
N74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | SN54LS138J vs N74LS138N |
SN74LS138JS | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS138J vs SN74LS138JS |
SN74LS138JS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS138J vs SN74LS138JS |
SN74LS138NDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS138J vs SN74LS138NDS |
S54LS138F | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | SN54LS138J vs S54LS138F |
SN54LS138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN54LS138J vs SN54LS138J |