Part Details for SN54LS14FK by Texas Instruments
Overview of SN54LS14FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN54LS14FK
SN54LS14FK CAD Models
SN54LS14FK Part Data Attributes
|
SN54LS14FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS14FK
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS14FK
This table gives cross-reference parts and alternative options found for SN54LS14FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS14FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31302B2C | IC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54LS14FK vs M38510/31302B2C |
M38510/31302B2X | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | SN54LS14FK vs M38510/31302B2X |
JM38510/31302B2A | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS14FK vs JM38510/31302B2A |
54LS14/B2A | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | YAGEO Corporation | SN54LS14FK vs 54LS14/B2A |
JM38510/31302B2A | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS14FK vs JM38510/31302B2A |
54LS14/B2AJC | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS14FK vs 54LS14/B2AJC |
5962-3831302B2X | IC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54LS14FK vs 5962-3831302B2X |
M38510/31302B2A | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SN54LS14FK vs M38510/31302B2A |
M38510/31302B2X | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SN54LS14FK vs M38510/31302B2X |
M38510/31302B2C | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | SN54LS14FK vs M38510/31302B2C |