Part Details for SN54LS21D by Texas Instruments
Overview of SN54LS21D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS21D
SN54LS21D CAD Models
SN54LS21D Part Data Attributes
|
SN54LS21D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS21D
Texas Instruments
LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN54LS21D
This table gives cross-reference parts and alternative options found for SN54LS21D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS21D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS21DR2 | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN54LS21D vs SN74LS21DR2 |
SN74LS21DE4 | Dual 4-input positive-AND gates 14-SOIC 0 to 70 | Texas Instruments | SN54LS21D vs SN74LS21DE4 |
SN74LS21D | 2-ch, 4-input, 4.75-V to 5.25-V bipolar AND gates 14-SOIC 0 to 70 | Texas Instruments | SN54LS21D vs SN74LS21D |
DM74LS21M | IC LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOP-14, Gate | National Semiconductor Corporation | SN54LS21D vs DM74LS21M |
HD74LS21RP | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DN, 14 PIN | Hitachi Ltd | SN54LS21D vs HD74LS21RP |
SN74LS21D | LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN54LS21D vs SN74LS21D |
SN74LS21DR | 2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | SN54LS21D vs SN74LS21DR |
SN74LS21DRE4 | LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN54LS21D vs SN74LS21DRE4 |
HD74LS21RP-EL | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN54LS21D vs HD74LS21RP-EL |
HD74LS21RP | LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN54LS21D vs HD74LS21RP |