Part Details for SN54LS244JD by Motorola Semiconductor Products
Overview of SN54LS244JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS244JD
SN54LS244JD CAD Models
SN54LS244JD Part Data Attributes:
|
SN54LS244JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS244JD
Motorola Semiconductor Products
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS244JD
This table gives cross-reference parts and alternative options found for SN54LS244JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS244JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS244J-00 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS244JD vs SN54LS244J-00 |
SN74LS244NS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS244JD vs SN74LS244NS |
SN54LS244J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN54LS244JD vs SN54LS244J |
SN54LS244J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS244JD vs SN54LS244J |
SN74LS244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS244JD vs SN74LS244N3 |
SN54LS244JB | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS244JD vs SN54LS244JB |
SN74LS244ND | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS244JD vs SN74LS244ND |
SN74LS244NDS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS244JD vs SN74LS244NDS |
SN54LS244JC | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS244JD vs SN54LS244JC |
SN74LS244N | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS244JD vs SN74LS244N |