-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS245J-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 28 |
|
$15.2625 / $18.5625 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1339 |
|
$15.0141 / $20.0188 | Buy Now |
|
Ameya Holding Limited | 62 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1488 |
|
RFQ | |
|
Chips Pulse Industry Limited | CDIP-20 Buffer/Driver/Transceiver ROHS Purchase Online, Ship Immediately | 86 |
|
$8.8348 / $10.8076 | Buy Now |
|
LCSC | CDIP-20 Buffer/Driver/Transceiver ROHS | 72 |
|
$9.8164 / $12.0084 | Buy Now |
|
New Advantage Corporation | TUBES/SEC PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 53 |
|
$9.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS245J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS245J
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
This table gives cross-reference parts and alternative options found for SN54LS245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS245J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | NXP Semiconductors | SN54LS245J vs SN54LS245J |
HD74LS245P-E | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN54LS245J vs HD74LS245P-E |
DM74LS245J | Bus Transceiver, | Rochester Electronics LLC | SN54LS245J vs DM74LS245J |
SN74LS245J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS245J vs SN74LS245J |
SN54LS245J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Freescale Semiconductor | SN54LS245J vs SN54LS245J |
DV74LS245N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | SN54LS245J vs DV74LS245N |
JM38510/32803BRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS245J vs JM38510/32803BRA |
HD74LS245P | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SN54LS245J vs HD74LS245P |
SN74LS245ND | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS245J vs SN74LS245ND |
SN74LS245J | Bus Transceiver, | Rochester Electronics LLC | SN54LS245J vs SN74LS245J |